
Dual ADSL driver IC featuring a 65MHz -3dB bandwidth and 900V/µs slew rate. This 2-channel interface IC operates from a 10V to 36V supply range, with a dual supply capability up to 15V. It offers 1A output current per channel and a 65MHz nominal gain bandwidth product. Packaged in a 20-pin TSSOP with dimensions of 6.4mm x 6.4mm x 1.2mm, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1795IFE#PBF technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.2mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1795IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
