
The LT1795IFE#TRPBF is a dual operational amplifier with a bandwidth of 65MHz. It operates on a supply voltage range of 10V to 36V and consumes 29mA of current. The device is packaged in a lead-free SOP package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and features an input bias current of 10uA and an input offset voltage of 13mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1795IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1795IFE#TRPBF technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1795IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
