
The LT1795ISW is a dual operational amplifier from Analog Devices with a gain bandwidth product of 65MHz. It operates over a temperature range of -40°C to 85°C and has an input bias current of 10uA. The amplifier has a maximum supply voltage of 36V and a minimum supply voltage of 10V. It is available in a SOIC package and has a slew rate of 900V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1795ISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1795ISW technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29mA |
| Output Current per Channel | 1A |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1795ISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
