
Automotive CAN transceiver supporting ISO 11898 standard, operating at 125Kbps minimum data rate. Features power down and standby modes, with a single transceiver. Designed for through-hole mounting in an 8-pin PDIP N narrow body plastic package (10.16mm max length, 6.48mm width, 3.3mm height) with 2.54mm pin pitch. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and a maximum supply current of 7mA. Suitable for 0°C to 70°C operating temperatures.
Sign in to ask questions about the Analog Devices LT1796CN8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1796CN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Transceiver |
| Maximum Data Rate | 125Kbps(Min) |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Power Down|Standby |
| Maximum Supply Current | 7mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1796CN8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.