
CAN transceiver/driver IC, surface mountable in a SOIC-8 package. Features a 4.75V to 5.25V operating supply voltage range with a maximum supply current of 7mA. Designed for CAN interface applications, this component offers one driver and one transceiver. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1796CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1796CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.398mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1796CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
