
High-performance CAN transceiver IC featuring fault protection. Surface mountable in an 8-pin SOIC package, this component operates within a 4.75V to 5.25V supply voltage range, with a typical operating supply voltage of 5V. It offers a single transceiver channel and a maximum operating temperature of 70°C. This RoHS compliant, lead-free component is supplied on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1796CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1796CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1796CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
