The LT1796IS8#TR is a single transceiver from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device requires a supply voltage of 5V and has a maximum supply voltage of 5.25V. It is available in quantities of 2500 and comes packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1796IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.