
The LT1797CS5#PBF is a single-channel op-amp with a common mode rejection ratio of 64dB and an input bias current of 100nA. It operates over a dual-supply voltage range of 1.35V to 6V and has a nominal gain bandwidth product of 10MHz. The device is packaged in a TSOT-23 case and is RoHS compliant. It can withstand operating temperatures between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1797CS5#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
