General purpose operational amplifier featuring rail-to-rail input and output capabilities. This single-channel buffer amplifier offers a 10MHz gain bandwidth product and a 2.25V/µs slew rate. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.1V to 12.6V, it provides 120dB voltage gain. The component exhibits 64dB common mode rejection ratio and 80dB power supply rejection ratio, with a nominal operating supply current of 1.4mA. Packaged in a SOT-23-5, this bipolar technology device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1797CS5#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
No datasheet is available for this part.