
High-performance operational amplifier featuring a 11MHz gain bandwidth product and 2.25V/µs slew rate. This single-channel buffer amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, with a single supply range of 2.1V to 12.6V. It offers a 1.5mV input offset voltage, 150nA input bias current, and a 50mA output current per channel. With 80dB PSRR and 64dB CMRR, this lead-free, RoHS compliant component is supplied in a SOT-23-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1797CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1797CS5#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1797CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
