
The LT1797IS5#PBF is a general purpose op-amp with a bandwidth of 10MHz and a common mode rejection ratio of 64dB. It features an input bias current of 100nA and an input offset voltage of 1.5mV. The device operates over a temperature range of -40°C to 85°C and is available in a TSOT package. The LT1797IS5#PBF is compliant with RoHS regulations and is not SVHC compliant.
Analog Devices LT1797IS5#PBF technical specifications.
| Bandwidth | 10MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1797IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
