
Buffer amplifier IC featuring an 11MHz gain bandwidth product and 2.25V/µs slew rate. This single-channel, bipolar technology device operates with dual supply voltages from 1.35V to 6V or single supply from 2.1V to 12.6V. It offers 64dB CMRR and 80dB PSRR, with a 150nA input bias current and 1.5mV input offset voltage. The component is housed in a SOT-23-5 package and delivers 50mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1797IS5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1797IS5#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1797IS5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
