
High-performance buffer amplifier IC featuring a 11MHz gain bandwidth product and 2.25V/µs slew rate. This single-channel, bipolar technology component offers a 120dB voltage gain and 50mA output current per channel. Operating from a 1.35V to 6V dual supply or 2.1V to 12.6V single supply, it boasts a 150nA input bias current and 1.5mV input offset voltage. The device provides 64dB common mode rejection and 80dB power supply rejection, packaged in a compact SOT-23-5 for lead-free, RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1797IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1797IS5#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1797IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
