
General purpose operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This single-channel IC offers 50mA output current per channel and operates with supply voltages from 1.15V to 12.6V. Key specifications include 85dB CMRR and 80dB PSRR, with an input offset voltage of 350µV and input bias current of 400nA. Packaged in a SOT-23-5, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1800CS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
