
Single high-speed operational amplifier featuring Rail-to-Rail input/output with an 80MHz unity gain bandwidth. This general-purpose amplifier offers a 25V/µs slew rate and 50mA output current per channel. Operates with dual supply voltages from ±1.15V to ±6.3V or single supply from 2.3V to 12.6V. Boasts 85dB common mode rejection and 80dB power supply rejection. Packaged in a 5-pin TSOT for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT1800CS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1800CS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1800CS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
