
Single general-purpose operational amplifier featuring rail-to-rail input and output. Boasting an 80MHz unity gain bandwidth and a 25V/µs slew rate, this IC operates from a dual supply voltage range of 1.15V to 6.3V, or a single supply from 2.3V to 12.6V. Key specifications include a 70MHz gain bandwidth product, 85dB CMRR, and 80dB PSRR. The component is housed in an 8-pin SOIC package and offers a 50mA output current per channel.
Analog Devices LT1800CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1800CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
