Precision operational amplifier featuring rail-to-rail input and output capabilities. Delivers a 80MHz unity gain bandwidth product and a 23V/µs slew rate. Offers 85dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a minimum supply voltage of 1.15V to a maximum of 12.6V. Surface mountable in an SOIC package, this single-channel amplifier consumes 1.8mA operating supply current and provides 50mA output current per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1800CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 23V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
No datasheet is available for this part.