
General purpose operational amplifier featuring a 70MHz gain bandwidth product and 80MHz unity gain bandwidth. This single-channel IC offers a 25V/µs slew rate and 50mA output current per channel. Operating from a 1.15V to 6.3V dual supply or 2.3V to 12.6V single supply, it boasts 85dB CMRR and 80dB PSRR. The component is housed in an SOIC package, is RoHS compliant, and operates within a 0°C to 70°C temperature range.
Analog Devices LT1800CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1800CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
