
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, PDSO5
Analog Devices LT1800IS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
