
Dual-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 80MHz unity gain bandwidth. This surface-mount DFN package offers a 20V/µs slew rate and 50mA output current per channel. Operating from 1.15V to 6.3V dual supply or 2.3V to 12.6V single supply, it boasts 85dB CMRR and 78dB PSRR. Input bias current is 400nA with a 700µV input offset voltage.
Analog Devices LT1801CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1801CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
