
General purpose operational amplifier featuring a 70MHz gain bandwidth product and 80MHz unity gain bandwidth. This dual-channel IC offers a 20V/µs slew rate and 50mA output current per channel. Operating from a minimum dual supply voltage of 1.15V up to a maximum of 12.6V, it boasts a 700µV input offset voltage and 400nA input bias current. The DFN package facilitates surface mounting, with a 78dB PSRR and 85dB CMRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1801CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1801CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1801CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
