Dual high-speed operational amplifier featuring Rail-to-Rail input/output. Offers an 80MHz unity gain bandwidth and 25V/µs slew rate. Operates from a single supply of 2.3V to 12.6V or dual supplies of ±1.15V to ±6.3V. This general-purpose amplifier boasts a 400nA input bias current and 350µV input offset voltage. Packaged in an 8-pin MSOP, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1801CMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 70MHz |
| Height | 0.86mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
