
Dual-channel, general-purpose operational amplifier featuring an 80MHz gain bandwidth product and 25V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 1.15V to 6.3V (dual) and 2.3V to 12.6V (single), with a nominal operating supply current of 1.6mA. Key specifications include a 70MHz bandwidth, 85dB CMRR, and 78dB PSRR, all housed in a compact 8-pin SOIC package.
Analog Devices LT1801CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1801CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
