
Dual-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This integrated circuit offers a 50mA output current per channel and operates with supply voltages ranging from 1.15V to 12.6V. Key specifications include a 350µV input offset voltage, 400nA input bias current, 85dB CMRR, and 78dB PSRR. Packaged in an 8-pin SOIC, this component is supplied on tape and reel.
Analog Devices LT1801CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1801CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
