
Dual-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.3V to 12.6V, with a dual supply range of 1.15V to 6.3V. Key specifications include a 350µV input offset voltage, 400nA input bias current, 85dB CMRR, and 78dB PSRR. The SOIC package is supplied on tape and reel, with each channel capable of 50mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1801IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1801IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1801IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
