
Quad-channel operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier offers a 400nA input bias current and 350µV input offset voltage. Operates with dual supply voltages from 1.15V to 6.3V or single supply from 2.3V to 12.6V. Delivers 50mA output current per channel with 85dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in SOIC.
Analog Devices LT1802CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1802CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
