
Quad-channel, general-purpose operational amplifier featuring an 80MHz unity gain bandwidth product and 70MHz gain bandwidth product. This integrated circuit offers a 25V/µs slew rate and 50mA output current per channel. It operates with a wide supply voltage range from 2.3V to 12.6V (dual supply 1.15V to 6.3V) and exhibits 85dB common mode rejection ratio and 78dB power supply rejection ratio. The device is housed in a lead-free SOIC package, suitable for applications requiring high precision with a 350µV input offset voltage and 400nA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1802CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1802CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1802CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
