
Quad-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This integrated circuit offers a wide operating voltage range from 1.15V to 12.6V, with a maximum dual supply voltage of 6.3V. Key specifications include a 400nA input bias current, 350µV input offset voltage, 85dB CMRR, and 78dB PSRR. The device operates across a temperature range of -40°C to 85°C and delivers 50mA output current per channel.
Analog Devices LT1802IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1802IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
