Quad 80MHz, 25V/µs low power rail-to-rail input and output precision operational amplifier. Features a 70MHz gain bandwidth product with a nominal 80MHz unity gain bandwidth. Offers 4 channels with a 50mA output current per channel. Operates from a minimum dual supply voltage of 1.15V to a maximum dual supply voltage of 6.3V, or a single supply from 2.3V to 12.6V. Exhibits 85dB common mode rejection ratio and 78dB power supply rejection ratio. Input bias current is 400nA with an input offset voltage of 350µV.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1802IS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Not Compliant |
No datasheet is available for this part.