
Quad-channel, general-purpose operational amplifier featuring a 70MHz gain bandwidth product and 25V/µs slew rate. This IC offers a wide operating voltage range from 2.3V to 12.6V (single supply) and 1.15V to 6.3V (dual supply), with a typical supply current of 1.8mA. It boasts a high common mode rejection ratio of 85dB and power supply rejection ratio of 78dB, alongside a low input bias current of 400nA and input offset voltage of 350µV. The amplifier delivers 50mA output current per channel and is provided in a lead-free, RoHS-compliant SOIC package on tape and reel.
Analog Devices LT1802IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 98.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1802IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
