Video Amplifier, 1 Channel(s), 1 Func, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1803CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
