LT1803 - Single/Dual/Quad 100V/µs, 85MHz, Rail-to-Rail Input and Output Op Amps
Checking distributor stock and pricing after the page loads.
Analog Devices LT1803CS5#PBF technical specifications.
| Input Offset Voltage (Vos) | 2mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
No datasheet is available for this part.