
General purpose operational amplifier featuring a 100V/µs slew rate and 85MHz unity gain bandwidth. This single-channel IC offers rail-to-rail input and output capabilities, with a nominal gain bandwidth product of 83MHz. It operates with a dual supply voltage range of 1.15V to 6.3V or a single supply from 2.3V to 12.6V. The amplifier exhibits a common mode rejection ratio of 75dB and a power supply rejection ratio of 68dB, with an input bias current of 2.5µA and an input offset voltage of 2mV.
Analog Devices LT1803CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1803CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
