The LT1803IS5 is a VSSOP packaged operational amplifier from Analog Devices with a unity gain bandwidth product of 85MHz and a voltage gain of 95.56dB. It operates over a temperature range of -40°C to 85°C and has a slew rate of 100V/µs. The amplifier has a common mode rejection ratio of 75dB and a power supply rejection ratio of 68dB. It can operate with a supply voltage between 2.3V and 12.6V and has an input bias current of 5.5uA and an input offset voltage of 5mV.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1803IS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.