
Analog Devices LT1803IS5#PBF technical specifications.
| Bandwidth | 85MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1803IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
