
General purpose operational amplifier featuring an 83MHz gain bandwidth product and a 100V/µs slew rate. This single-channel IC operates with a minimum dual supply voltage of 1.15V and a maximum of 6.3V, or a single supply from 2.3V to 12.6V. It offers a 75dB common mode rejection ratio and a 68dB power supply rejection ratio, with an input bias current of 2.5µA and an input offset voltage of 2mV. The component is housed in a SOT-23-5 package.
Analog Devices LT1803IS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1803IS5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
