
Single-channel, general-purpose operational amplifier featuring a 100V/µs slew rate and 85MHz unity gain bandwidth. This rail-to-rail input and output amplifier operates from a 1.15V to 6.3V dual supply or 2.3V to 12.6V single supply. It offers a 83MHz gain bandwidth product, 50mA output current per channel, and a 2.5mA operating supply current. With a 75dB CMRR and 68dB PSRR, it is housed in a lead-free SOIC package and is RoHS compliant.
Analog Devices LT1803IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1803IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
