Dual-channel operational amplifier featuring a 83MHz gain bandwidth product and 88V/µs slew rate. This general-purpose op-amp offers 2.5mA operating supply current and 50mA output current per channel. It operates from a 1.15V to 6.3V dual supply or 2.3V to 12.6V single supply. Key specifications include 75dB CMRR and 68dB PSRR, with an input offset voltage of 1.5mV and input bias current of 2.5µA. Surface mountable in a DFN package, it supports a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1804CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 88V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.