
Dual operational amplifier featuring 85MHz unity gain bandwidth and 100V/µs slew rate. This general-purpose amplifier offers 50mA output current per channel and operates from a 2.3V to 12.6V supply. Key specifications include a 75dB CMRR, 68dB PSRR, and 1.5mV input offset voltage. Surface mountable in a DFN package, this RoHS compliant IC is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1804CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1804CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1804CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
