The LT1804CDD#TR is a dual general purpose amplifier with a gain bandwidth product of 83MHz and an input bias current of 2.5uA. It operates over a temperature range of 0-70°C and is available in a DFN package for surface mount applications. The device has two channels with an output current per channel of 50mA and an operating supply current of 2.5mA. The LT1804CDD#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1804CDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 88V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.