
Dual-channel operational amplifier featuring an 83MHz gain bandwidth product and 100V/µs slew rate. This general-purpose op-amp offers a 2.5mA operating supply current and 50mA output current per channel. With a 75dB common mode rejection ratio and 68dB power supply rejection ratio, it operates from a minimum dual supply voltage of 1.15V up to a maximum of 6.3V, or a single supply from 2.3V to 12.6V. The SOIC package houses two independent amplifier circuits, suitable for operation between 0°C and 70°C.
Analog Devices LT1804CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1804CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
