
Dual operational amplifier featuring 83MHz gain bandwidth product and 85MHz bandwidth. This general-purpose amplifier offers a 100V/µs slew rate and 50mA output current per channel. Operating from a minimum supply voltage of 1.15V to a maximum of 12.6V, it boasts a 75dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1804CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 83MHz |
| Height | 1.5mm |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 83MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1804CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
