Dual-channel operational amplifier featuring a 83MHz gain bandwidth product and 88V/µs slew rate. This general-purpose op-amp offers a 75dB Common Mode Rejection Ratio and 68dB Power Supply Rejection Ratio. Designed for surface mount applications, it operates from a minimum dual supply voltage of 1.15V up to a maximum of 12.6V. The device has an input bias current of 2.5µA and an input offset voltage of 1.5mV, with each channel capable of delivering 50mA output current.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1804IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 88V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
No datasheet is available for this part.