
Dual-channel, general-purpose operational amplifier featuring an 85MHz bandwidth and 83MHz gain bandwidth product. This surface-mount integrated circuit offers a 100V/µs slew rate and 50mA output current per channel. Operating from a wide supply voltage range of 1.15V to 12.6V, it boasts a 75dB CMRR and 68dB PSRR. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1804IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1804IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
