
Quad general-purpose operational amplifier featuring an 85MHz gain bandwidth product and 100V/µs slew rate. This integrated circuit offers a 4-channel configuration with a 50mA output current per channel. Operating from a minimum dual supply of 1.15V to a maximum of 6.3V, or a single supply from 2.3V to 12.6V, it boasts a 75dB CMRR and 68dB PSRR. The amplifier is housed in a 14-pin SOIC package, with an input bias current of 2.5µA and an input offset voltage of 2mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1805CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1805CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 85MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1805CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
