
General purpose operational amplifier IC featuring a 83MHz gain bandwidth product and 100V/µs slew rate. This quad-channel amplifier operates with a dual supply voltage range of 1.15V to 6.3V, or a single supply from 2.3V to 12.6V. It offers a 75dB common mode rejection ratio and 68dB power supply rejection ratio, with an input offset voltage of 2mV and input bias current of 2.5µA. The component delivers 50mA output current per channel and is RoHS compliant, packaged in a 14-pin SOIC.
Analog Devices LT1805IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 85MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Unity Gain Bandwidth Product | 85MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1805IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
