The LT1805IS#TR is a general purpose amplifier with a gain bandwidth product of 83MHz and 85MHz nominal. It operates over a temperature range of -40°C to 85°C and has an input bias current of 2.5uA. The device is available in a SOIC package and is not RoHS compliant. It can supply up to 50mA per channel and has a slew rate of 100V/µs.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1805IS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 83MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 85MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.