
The LT1806CS6#PBF is a single op-amp with a bandwidth of 325MHz, suitable for use in dual supply configurations with a minimum voltage of 1.25V and a maximum voltage of 6.3V. It is packaged in a TSOT package and operates over a temperature range of -40°C to 70°C. The device is RoHS compliant and has a high power supply rejection ratio of 90dB, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1806CS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1806CS6#PBF technical specifications.
| Bandwidth | 325MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 550uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1806CS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
