
General purpose operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This single-channel IC operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply, delivering 85mA output current per channel. It offers a 79dB common mode rejection ratio and 90dB power supply rejection ratio, with an input bias current of 5µA and input offset voltage of 550µV. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1806CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1806CS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 325MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1806CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
