
Single-channel, rail-to-rail input and output operational amplifier featuring a 325MHz gain bandwidth product and 125V/µs slew rate. This precision op-amp offers low distortion and low noise performance, with a typical input bias current of 5µA and input offset voltage of 550µV. Operating from a minimum dual supply voltage of 1.25V up to a maximum of 6.3V, or a single supply from 2.5V to 12.6V, it delivers 85mA output current per channel. The SOIC package contains one circuit with a temperature range of 0°C to 70°C, exhibiting 79dB CMRR and 90dB PSRR.
Analog Devices LT1806CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 325MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 325MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 85mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 125V/µs |
| Unity Gain Bandwidth Product | 325MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1806CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
